87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA
Bourns SMxJ-Q Series Diodes | Digi-Key Daily

SMAJ54CA-Q

DigiKey Part Number
118-SMAJ54CA-QTR-ND - Tape & Reel (TR)
118-SMAJ54CA-QCT-ND - Cut Tape (CT)
118-SMAJ54CA-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ54CA-Q
Description
TVS DIODE 54VWM 87.1VC DO214AC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ54CA-Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
4.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 905
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,23000kr 4,23
10kr 2,82900kr 28,29
100kr 1,91450kr 191,45
500kr 1,49122kr 745,61
1 000kr 1,21222kr 1 212,22
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,09677kr 5 483,85
10 000kr 0,92600kr 9 260,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,23000
Unit Price with VAT:kr 5,28750