
SF-1206HI100M-2 | |
|---|---|
DigiKey Part Number | SF-1206HI100M-2TR-ND - Tape & Reel (TR) SF-1206HI100M-2CT-ND - Cut Tape (CT) SF-1206HI100M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HI100M-2 |
Description | FUSE BOARD MOUNT 1A 63VDC 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206HI100M-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.11 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.34 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,15000 | kr 10,15 |
| 5 | kr 8,44200 | kr 42,21 |
| 10 | kr 7,77900 | kr 77,79 |
| 50 | kr 6,45680 | kr 322,84 |
| 100 | kr 5,95720 | kr 595,72 |
| 250 | kr 5,35476 | kr 1 338,69 |
| 500 | kr 4,93806 | kr 2 469,03 |
| 1 000 | kr 4,55240 | kr 4 552,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,51785 | kr 10 553,55 |
| Unit Price without VAT: | kr 10,15000 |
|---|---|
| Unit Price with VAT: | kr 12,68750 |

