6 A Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603SP600-2

DigiKey Part Number
SF-0603SP600-2TR-ND - Tape & Reel (TR)
SF-0603SP600-2CT-ND - Cut Tape (CT)
SF-0603SP600-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603SP600-2
Description
FUSE BOARD MOUNT 6A 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6 A Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603SP600-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-40°C ~ 105°C
Color
-
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,91000kr 9,91
5kr 8,19600kr 40,98
10kr 7,56200kr 75,62
50kr 6,27860kr 313,93
100kr 5,79270kr 579,27
250kr 5,20676kr 1 301,69
500kr 4,80174kr 2 400,87
1 000kr 4,42672kr 4 426,72
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 3,65783kr 18 289,15
10 000kr 3,36565kr 33 656,50
15 000kr 3,24702kr 48 705,30
Manufacturers Standard Package
Unit Price without VAT:kr 9,91000
Unit Price with VAT:kr 12,38750