
SDR0603-100ML | |
|---|---|
DigiKey Part Number | 118-SDR0603-100MLTR-ND - Tape & Reel (TR) 118-SDR0603-100MLCT-ND - Cut Tape (CT) 118-SDR0603-100MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0603-100ML |
Description | FIXED IND 10UH 1.14A 150 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 1.14 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0603-100ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 150mOhm Max |
Series | Q @ Freq 24 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 34MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.154" (3.90mm) |
Current - Saturation (Isat) 1.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,40000 | kr 4,40 |
| 10 | kr 3,61100 | kr 36,11 |
| 100 | kr 2,96940 | kr 296,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr 2,63960 | kr 1 055,84 |
| 800 | kr 2,48874 | kr 1 990,99 |
| 1 200 | kr 2,40463 | kr 2 885,56 |
| 2 000 | kr 2,30267 | kr 4 605,34 |
| 2 800 | kr 2,23795 | kr 6 266,26 |
| 4 000 | kr 2,17139 | kr 8 685,56 |
| Unit Price without VAT: | kr 4,40000 |
|---|---|
| Unit Price with VAT: | kr 5,50000 |

