27 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 80mOhm Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB0913-270K

DigiKey Part Number
RLB0913-270K-ND
Manufacturer
Manufacturer Product Number
RLB0913-270K
Description
FIXED IND 27UH 2.5A 80 MOHM TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 80mOhm Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Unshielded
DC Resistance (DCR)
80mOhm
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
8.5MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 4,92000kr 4,92
10kr 4,05100kr 40,51
25kr 3,75120kr 93,78
50kr 3,53600kr 176,80
200kr 3,14295kr 628,59
400kr 2,96328kr 1 185,31
600kr 2,86287kr 1 717,72
1 000kr 2,74151kr 2 741,51
2 600kr 2,52821kr 6 573,35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 4,92000
Unit Price with VAT:kr 6,15000