
PWR263S-35-R050J | |
|---|---|
DigiKey Part Number | 118-PWR263S-35-R050J-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-R050J |
Description | POWER RESISTOR 5% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-R050J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.346" W (10.10mm x 8.80mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 70,14000 | kr 70,14 |
| 10 | kr 48,08500 | kr 480,85 |
| 25 | kr 42,11200 | kr 1 052,80 |
| 50 | kr 38,36960 | kr 1 918,48 |
| 100 | kr 35,19100 | kr 3 519,10 |
| 250 | kr 31,70860 | kr 7 927,15 |
| 500 | kr 29,53104 | kr 14 765,52 |
| 1 000 | kr 27,68154 | kr 27 681,54 |
| Unit Price without VAT: | kr 70,14000 |
|---|---|
| Unit Price with VAT: | kr 87,67500 |

