
PWR163S-25-3000FE | |
|---|---|
DigiKey Part Number | 118-PWR163S-25-3000FETR-ND - Tape & Reel (TR) 118-PWR163S-25-3000FECT-ND - Cut Tape (CT) 118-PWR163S-25-3000FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-3000FE |
Description | RES SMD 300 OHM 1% 25W DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-3000FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.320" L x 0.324" W (8.13mm x 8.22mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 52,91000 | kr 52,91 |
| 10 | kr 35,98200 | kr 359,82 |
| 25 | kr 31,39840 | kr 784,96 |
| 50 | kr 28,52380 | kr 1 426,19 |
| 100 | kr 26,08100 | kr 2 608,10 |
| 250 | kr 23,40624 | kr 5 851,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 21,73320 | kr 10 866,60 |
| 1 000 | kr 20,31211 | kr 20 312,11 |
| 1 500 | kr 19,58231 | kr 29 373,47 |
| 2 500 | kr 18,75690 | kr 46 892,25 |
| 3 500 | kr 18,26523 | kr 63 928,30 |
| 5 000 | kr 17,91874 | kr 89 593,70 |
| Unit Price without VAT: | kr 52,91000 |
|---|---|
| Unit Price with VAT: | kr 66,13750 |

