
PV36X200C01B00 | |
|---|---|
DigiKey Part Number | 118-PV36X200C01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV36X200C01B00 |
Description | TRIMMER 20 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.394" x 0.197" Face (10.00mm x 5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 24,05000 | kr 24,05 |
| 10 | kr 20,04000 | kr 200,40 |
| 25 | kr 18,61800 | kr 465,45 |
| 50 | kr 17,60600 | kr 880,30 |
| 100 | kr 16,64400 | kr 1 664,40 |
| 300 | kr 15,21723 | kr 4 565,17 |
| 500 | kr 14,59398 | kr 7 296,99 |
| 1 000 | kr 13,78680 | kr 13 786,80 |
| 5 000 | kr 12,07514 | kr 60 375,70 |
| Unit Price without VAT: | kr 24,05000 |
|---|---|
| Unit Price with VAT: | kr 30,06250 |

