
PTV111-4420A-B105 | |
|---|---|
DigiKey Part Number | 118-PTV111-4420A-B105-ND |
Manufacturer | |
Manufacturer Product Number | PTV111-4420A-B105 |
Description | POT 1M OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTV111-4420A-B105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 1M | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole, Snap In | |
Size - Body | Rectangular - 0.528" x 0.472" Face (13.40mm x 12.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,38000 | kr 13,38 |
| 10 | kr 11,14200 | kr 111,42 |
| 25 | kr 10,35440 | kr 258,86 |
| 50 | kr 9,79120 | kr 489,56 |
| 100 | kr 9,25890 | kr 925,89 |
| 300 | kr 8,46843 | kr 2 540,53 |
| 500 | kr 8,12264 | kr 4 061,32 |
| 1 000 | kr 7,67453 | kr 7 674,53 |
| 5 000 | kr 6,72334 | kr 33 616,70 |
| Unit Price without VAT: | kr 13,38000 |
|---|---|
| Unit Price with VAT: | kr 16,72500 |















