27 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-20D270KTR

DigiKey Part Number
118-MOV-20D270KTR-ND - Tape & Reel (TR)
118-MOV-20D270KTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-20D270KTR
Description
VARISTOR 27V 2KA DISC 20MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-20D270KTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
17 V
Maximum DC Volts
22 V
Varistor Voltage (Min)
24 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
30 V
Current - Surge
2 kA
Energy
18J
Number of Circuits
1
Capacitance @ Frequency
21600 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 8,24000kr 8,24
10kr 5,91000kr 59,10
25kr 5,31480kr 132,87
100kr 4,66470kr 466,47
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 4,35488kr 1 088,72
500kr 4,16794kr 2 083,97
750kr 4,07428kr 3 055,71
1 250kr 3,97046kr 4 963,07
1 750kr 3,90984kr 6 842,22
2 500kr 3,85154kr 9 628,85
6 250kr 3,72591kr 23 286,94
12 500kr 3,65021kr 45 627,62
25 000kr 3,58792kr 89 698,00
Manufacturers Standard Package
Unit Price without VAT:kr 8,24000
Unit Price with VAT:kr 10,30000