
MOV-20D101KTR | |
|---|---|
DigiKey Part Number | 118-MOV-20D101KTR-ND - Tape & Reel (TR) 118-MOV-20D101KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-20D101KTR |
Description | VARISTOR 100V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-20D101KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 6.5 kA | |
Energy | 45J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5040 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,41000 | kr 7,41 |
| 10 | kr 5,26300 | kr 52,63 |
| 25 | kr 4,72200 | kr 118,05 |
| 100 | kr 4,13500 | kr 413,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 3,85448 | kr 963,62 |
| 500 | kr 3,68534 | kr 1 842,67 |
| 750 | kr 3,60075 | kr 2 700,56 |
| 1 250 | kr 3,50682 | kr 4 383,52 |
| 1 750 | kr 3,45194 | kr 6 040,90 |
| 2 500 | kr 3,39918 | kr 8 497,95 |
| Unit Price without VAT: | kr 7,41000 |
|---|---|
| Unit Price with VAT: | kr 9,26250 |










