910 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-14D911KK

DigiKey Part Number
118-MOV-14D911KK-ND
Manufacturer
Manufacturer Product Number
MOV-14D911KK
Description
VARISTOR 910V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
910 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
550 V
Maximum DC Volts
745 V
Varistor Voltage (Min)
819 V
Varistor Voltage (Typ)
910 V
Varistor Voltage (Max)
1.001 kV
Current - Surge
4.5 kA
Energy
175J
Number of Circuits
1
Capacitance @ Frequency
288 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 5,13000kr 5,13
10kr 3,59800kr 35,98
25kr 3,21640kr 80,41
100kr 2,79720kr 279,72
400kr 2,51200kr 1 004,80
800kr 2,40609kr 1 924,87
1 200kr 2,35294kr 2 823,53
2 800kr 2,25964kr 6 326,99
5 200kr 2,20426kr 11 462,15
Manufacturers Standard Package
Unit Price without VAT:kr 5,13000
Unit Price with VAT:kr 6,41250