
MOV-14D390KTR | |
|---|---|
DigiKey Part Number | 118-MOV-14D390KTR-ND - Tape & Reel (TR) 118-MOV-14D390KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-14D390KTR |
Description | VARISTOR 39V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-14D390KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 1 kA | |
Energy | 8.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,12000 | kr 4,12 |
| 10 | kr 2,90500 | kr 29,05 |
| 25 | kr 2,58920 | kr 64,73 |
| 100 | kr 2,23940 | kr 223,94 |
| 250 | kr 2,07372 | kr 518,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 1,97382 | kr 986,91 |
| 1 000 | kr 1,89140 | kr 1 891,40 |
| 1 500 | kr 1,85012 | kr 2 775,18 |
| 2 500 | kr 1,80440 | kr 4 511,00 |
| 3 500 | kr 1,77765 | kr 6 221,77 |
| 5 000 | kr 1,75195 | kr 8 759,75 |
| 12 500 | kr 1,69658 | kr 21 207,25 |
| 25 000 | kr 1,66323 | kr 41 580,75 |
| 50 000 | kr 1,63577 | kr 81 788,50 |
| Unit Price without VAT: | kr 4,12000 |
|---|---|
| Unit Price with VAT: | kr 5,15000 |

