
MOV-10D820KTR | |
|---|---|
DigiKey Part Number | 118-MOV-10D820KTR-ND - Tape & Reel (TR) 118-MOV-10D820KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-10D820KTR |
Description | VARISTOR 82V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-10D820KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 74 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90 V | |
Current - Surge | 2.5 kA | |
Energy | 12J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,41000 | kr 2,41 |
| 10 | kr 1,67400 | kr 16,74 |
| 25 | kr 1,47760 | kr 36,94 |
| 100 | kr 1,26510 | kr 126,51 |
| 250 | kr 1,16372 | kr 290,93 |
| 500 | kr 1,10216 | kr 551,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,05155 | kr 1 051,55 |
| 2 000 | kr 1,00985 | kr 2 019,70 |
| 3 000 | kr 0,98902 | kr 2 967,06 |
| 5 000 | kr 0,96589 | kr 4 829,45 |
| 7 000 | kr 0,95236 | kr 6 666,52 |
| 10 000 | kr 0,93938 | kr 9 393,80 |
| Unit Price without VAT: | kr 2,41000 |
|---|---|
| Unit Price with VAT: | kr 3,01250 |


