Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF-NSMF150/6X-2 | |
|---|---|
DigiKey Part Number | 118-MF-NSMF150/6X-2TR-ND - Tape & Reel (TR) 118-MF-NSMF150/6X-2CT-ND - Cut Tape (CT) 118-MF-NSMF150/6X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSMF150/6X-2 |
Description | FUSE RESET PPTC 1206 1.5A/6V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 100 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 120 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,07436 | kr 9 223,08 |
| 6 000 | kr 2,83073 | kr 16 984,38 |
| 9 000 | kr 2,69639 | kr 24 267,51 |
| 15 000 | kr 2,64572 | kr 39 685,80 |
| Unit Price without VAT: | kr 3,07436 |
|---|---|
| Unit Price with VAT: | kr 3,84295 |




