Direct

EVAL-CN0313-SDPZ | |
|---|---|
DigiKey Part Number | EVAL-CN0313-SDPZBB-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0313-SDPZ |
Description | EVAL BOARD FOR ADM3485E |
Customer Reference | |
Detailed Description | ADM3485E Circuits from the Lab™ Transceiver, RS-485 Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Transceiver, RS-485 | |
Embedded | - | |
Utilized IC / Part | ADM3485E | |
Primary Attributes | Electromagnetic Compatibility (EMC) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |







