1 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805-CY-1R00ELF

DigiKey Part Number
CRT0805-CY-1R00ELFTR-ND - Tape & Reel (TR)
CRT0805-CY-1R00ELFCT-ND - Cut Tape (CT)
CRT0805-CY-1R00ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0805-CY-1R00ELF
Description
RES SMD 1 OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0805-CY-1R00ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 742
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,01000kr 1,01
10kr 0,73400kr 7,34
25kr 0,67960kr 16,99
50kr 0,64520kr 32,26
100kr 0,64020kr 64,02
250kr 0,58256kr 145,64
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,50699kr 2 534,95
10 000kr 0,46752kr 4 675,20
15 000kr 0,44725kr 6 708,75
25 000kr 0,42431kr 10 607,75
35 000kr 0,41064kr 14 372,40
50 000kr 0,39729kr 19 864,50
60 000kr 0,39089kr 23 453,40
120 000kr 0,36890kr 44 268,00
125 000kr 0,36772kr 45 965,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,01000
Unit Price with VAT:kr 1,26250