
CRF2512-FZ-R025ELF | |
|---|---|
DigiKey Part Number | 118-CRF2512-FZ-R025ELFTR-ND - Tape & Reel (TR) 118-CRF2512-FZ-R025ELFCT-ND - Cut Tape (CT) 118-CRF2512-FZ-R025ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF2512-FZ-R025ELF |
Description | RES 0.025 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF2512-FZ-R025ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,84000 | kr 7,84 |
| 10 | kr 5,05600 | kr 50,56 |
| 25 | kr 4,31000 | kr 107,75 |
| 50 | kr 3,84360 | kr 192,18 |
| 100 | kr 3,44450 | kr 344,45 |
| 250 | kr 3,00808 | kr 752,02 |
| 500 | kr 2,73428 | kr 1 367,14 |
| 1 000 | kr 2,50189 | kr 2 501,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 2,13649 | kr 8 545,96 |
| 8 000 | kr 1,99392 | kr 15 951,36 |
| 12 000 | kr 1,92070 | kr 23 048,40 |
| 20 000 | kr 1,83790 | kr 36 758,00 |
| 28 000 | kr 1,78856 | kr 50 079,68 |
| 40 000 | kr 1,74036 | kr 69 614,40 |
| 48 000 | kr 1,73380 | kr 83 222,40 |
| Unit Price without VAT: | kr 7,84000 |
|---|---|
| Unit Price with VAT: | kr 9,80000 |

