390 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL1206-FW-R390ELF

DigiKey Part Number
CRL1206-FW-R390ELFTR-ND - Tape & Reel (TR)
CRL1206-FW-R390ELFCT-ND - Cut Tape (CT)
CRL1206-FW-R390ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL1206-FW-R390ELF
Description
RES 0.39 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
390 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL1206-FW-R390ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 737
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,50000kr 2,50
10kr 1,31800kr 13,18
25kr 1,05440kr 26,36
50kr 0,90620kr 45,31
100kr 0,78890kr 78,89
250kr 0,67076kr 167,69
500kr 0,60264kr 301,32
1 000kr 0,54887kr 548,87
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,46268kr 2 313,40
10 000kr 0,43758kr 4 375,80
15 000kr 0,42534kr 6 380,10
25 000kr 0,41208kr 10 302,00
35 000kr 0,40449kr 14 157,15
50 000kr 0,39730kr 19 865,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,50000
Unit Price with VAT:kr 3,12500