47.5 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA0805MLA-38201E

DigiKey Part Number
CGA0805MLA-38201E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA0805MLA-38201E
Description
VARISTOR 47.5V 80A 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47.5 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA0805MLA-38201E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42.3 V
Varistor Voltage (Typ)
47.5 V
Varistor Voltage (Max)
52.7 V
Current - Surge
80 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
200 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 3,26670kr 13 066,80
Manufacturers Standard Package
Unit Price without VAT:kr 3,26670
Unit Price with VAT:kr 4,08338