
CGA0805MLA-31251E | |
|---|---|
DigiKey Part Number | CGA0805MLA-31251E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA0805MLA-31251E |
Description | VARISTOR 39.5V 80A 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39.5 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA0805MLA-31251E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39.5 V | |
Varistor Voltage (Max) | 43.9 V | |
Current - Surge | 80 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 3,26670 | kr 13 066,80 |
| Unit Price without VAT: | kr 3,26670 |
|---|---|
| Unit Price with VAT: | kr 4,08338 |

