CG0603MLC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG0603MLC-05LE

DigiKey Part Number
CG0603MLC-05LETR-ND - Tape & Reel (TR)
CG0603MLC-05LECT-ND - Cut Tape (CT)
CG0603MLC-05LEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CG0603MLC-05LE
Description
VARISTOR 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CG0603MLC-05LE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
5 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
5 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 891
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,31000kr 2,31
10kr 1,58800kr 15,88
25kr 1,40720kr 35,18
100kr 1,20110kr 120,11
250kr 1,10400kr 276,00
500kr 1,04550kr 522,75
1 000kr 0,99716kr 997,16
2 500kr 0,96884kr 2 422,10
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,91538kr 4 576,90
10 000kr 0,89009kr 8 900,90
15 000kr 0,87742kr 13 161,30
25 000kr 0,86338kr 21 584,50
35 000kr 0,85518kr 29 931,30
50 000kr 0,84729kr 42 364,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,31000
Unit Price with VAT:kr 2,88750