CG0402MLC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG0402MLU-05G

DigiKey Part Number
CG0402MLU-05GTR-ND - Tape & Reel (TR)
CG0402MLU-05GCT-ND - Cut Tape (CT)
CG0402MLU-05GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CG0402MLU-05G
Description
VARISTOR 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CG0402MLU-05G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
5 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
0.5 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 344
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,62000kr 3,62
10kr 2,51300kr 25,13
25kr 2,23920kr 55,98
100kr 1,93280kr 193,28
250kr 1,78588kr 446,47
500kr 1,69782kr 848,91
1 000kr 1,62525kr 1 625,25
2 500kr 1,61467kr 4 036,68
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 1,46427kr 14 642,70
20 000kr 1,43297kr 28 659,40
30 000kr 1,41730kr 42 519,00
50 000kr 1,39993kr 69 996,50
70 000kr 1,38979kr 97 285,30
Manufacturers Standard Package
Unit Price without VAT:kr 3,62000
Unit Price with VAT:kr 4,52500