
CDSOT23-T24CAN-Q | |
|---|---|
DigiKey Part Number | CDSOT23-T24CAN-QTR-ND - Tape & Reel (TR) CDSOT23-T24CAN-QCT-ND - Cut Tape (CT) CDSOT23-T24CAN-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT23-T24CAN-Q |
Description | TVS DIODE 24VWM 40VC SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOT23-T24CAN-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.2V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 22pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,13000 | kr 5,13 |
| 10 | kr 3,13600 | kr 31,36 |
| 100 | kr 1,99110 | kr 199,11 |
| 500 | kr 1,49498 | kr 747,49 |
| 1 000 | kr 1,33467 | kr 1 334,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,13057 | kr 3 391,71 |
| 6 000 | kr 1,02768 | kr 6 166,08 |
| 9 000 | kr 0,97523 | kr 8 777,07 |
| 15 000 | kr 0,91627 | kr 13 744,05 |
| 21 000 | kr 0,88136 | kr 18 508,56 |
| 30 000 | kr 0,84741 | kr 25 422,30 |
| 75 000 | kr 0,77895 | kr 58 421,25 |
| Unit Price without VAT: | kr 5,13000 |
|---|---|
| Unit Price with VAT: | kr 6,41250 |











