
CAT16A-2002F4LF | |
|---|---|
DigiKey Part Number | 118-CAT16A-2002F4LFTR-ND - Tape & Reel (TR) 118-CAT16A-2002F4LFCT-ND - Cut Tape (CT) 118-CAT16A-2002F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16A-2002F4LF |
Description | RES ARR 4 RES 20K OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm ±1% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 20k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,71000 | kr 1,71 |
| 10 | kr 1,09600 | kr 10,96 |
| 25 | kr 0,92080 | kr 23,02 |
| 50 | kr 0,81020 | kr 40,51 |
| 100 | kr 0,71760 | kr 71,76 |
| 250 | kr 0,61512 | kr 153,78 |
| 500 | kr 0,55060 | kr 275,30 |
| 1 000 | kr 0,49592 | kr 495,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,39804 | kr 1 990,20 |
| 10 000 | kr 0,36614 | kr 3 661,40 |
| 15 000 | kr 0,34976 | kr 5 246,40 |
| 25 000 | kr 0,33122 | kr 8 280,50 |
| 35 000 | kr 0,32018 | kr 11 206,30 |
| 50 000 | kr 0,30939 | kr 15 469,50 |
| 60 000 | kr 0,30422 | kr 18 253,20 |
| 120 000 | kr 0,28645 | kr 34 374,00 |
| 125 000 | kr 0,28550 | kr 35 687,50 |
| Unit Price without VAT: | kr 1,71000 |
|---|---|
| Unit Price with VAT: | kr 2,13750 |





