
BVRA1206-11PFR | |
|---|---|
DigiKey Part Number | 118-BVRA1206-11PFRTR-ND - Tape & Reel (TR) 118-BVRA1206-11PFRCT-ND - Cut Tape (CT) 118-BVRA1206-11PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA1206-11PFR |
Description | VARISTOR 20V 200A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 18 V | |
Varistor Voltage (Typ) | 20 V | |
Varistor Voltage (Max) | 22 V | |
Current - Surge | 200 A | |
Energy | 0.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 840 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,73000 | kr 5,73 |
| 10 | kr 4,06100 | kr 40,61 |
| 25 | kr 3,63440 | kr 90,86 |
| 100 | kr 3,16510 | kr 316,51 |
| 250 | kr 2,94252 | kr 735,63 |
| 500 | kr 2,80784 | kr 1 403,92 |
| 1 000 | kr 2,73729 | kr 2 737,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 2,53117 | kr 10 124,68 |
| 8 000 | kr 2,46944 | kr 19 755,52 |
| 12 000 | kr 2,43855 | kr 29 262,60 |
| 20 000 | kr 2,40430 | kr 48 086,00 |
| 28 000 | kr 2,38429 | kr 66 760,12 |
| 40 000 | kr 2,36504 | kr 94 601,60 |
| Unit Price without VAT: | kr 5,73000 |
|---|---|
| Unit Price with VAT: | kr 7,16250 |

