22 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV20K1206201NIR1

DigiKey Part Number
118-AV20K1206201NIR1TR-ND - Tape & Reel (TR)
118-AV20K1206201NIR1CT-ND - Cut Tape (CT)
118-AV20K1206201NIR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AV20K1206201NIR1
Description
VARISTOR 22V 200A 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
19.8 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
24.2 V
Current - Surge
200 A
Energy
1.6J
Number of Circuits
1
Capacitance @ Frequency
780 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 520
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,61000kr 2,61
10kr 1,81900kr 18,19
25kr 1,61200kr 40,30
100kr 1,38100kr 138,10
250kr 1,27124kr 317,81
500kr 1,20532kr 602,66
1 000kr 1,15074kr 1 150,74
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,34643kr 3 366,07
5 000kr 1,21848kr 6 092,40
7 500kr 1,15351kr 8 651,33
12 500kr 1,08067kr 13 508,38
17 500kr 1,03763kr 18 158,53
25 000kr 0,99587kr 24 896,75
62 500kr 0,91967kr 57 479,38
Manufacturers Standard Package
Unit Price without VAT:kr 2,61000
Unit Price with VAT:kr 3,26250