
AC6830R-35NG | |
|---|---|
DigiKey Part Number | 118-AC6830R-35NGTR-ND - Tape & Reel (TR) 118-AC6830R-35NGCT-ND - Cut Tape (CT) 118-AC6830R-35NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC6830R-35NG |
Description | IND AIR COIL 35.5NH 2% 4A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 35.5 nH Unshielded Wirewound Inductor 4 A 6.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.8mOhm Max | |
Q @ Freq | 112 @ 150MHz | |
Frequency - Self Resonant | 1.5GHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.120" W (6.86mm x 3.05mm) | |
Height - Seated (Max) | 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,51000 | kr 2,51 |
| 10 | kr 2,06000 | kr 20,60 |
| 100 | kr 1,69160 | kr 169,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 1,47548 | kr 737,74 |
| 1 000 | kr 1,39106 | kr 1 391,06 |
| 1 500 | kr 1,34402 | kr 2 016,03 |
| 2 500 | kr 1,28701 | kr 3 217,53 |
| 3 500 | kr 1,25080 | kr 4 377,80 |
| 5 000 | kr 1,21356 | kr 6 067,80 |
| 12 500 | kr 1,12298 | kr 14 037,25 |
| 25 000 | kr 1,05909 | kr 26 477,25 |
| 50 000 | kr 1,00510 | kr 50 255,00 |
| Unit Price without VAT: | kr 2,51000 |
|---|---|
| Unit Price with VAT: | kr 3,13750 |

