New at DigiKey
AC6830R-28NG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC6830R-28NG

DigiKey Part Number
118-AC6830R-28NGTR-ND - Tape & Reel (TR)
118-AC6830R-28NGCT-ND - Cut Tape (CT)
118-AC6830R-28NGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC6830R-28NG
Description
IND AIR COIL 28NH 2% 4A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
28 nH Unshielded Wirewound Inductor 4 A 6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
6mOhm Max
Q @ Freq
105 @ 150MHz
Frequency - Self Resonant
1.8GHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
150 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.120" W (6.86mm x 3.05mm)
Height - Seated (Max)
0.125" (3.18mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,51000kr 2,51
10kr 2,06000kr 20,60
100kr 1,69160kr 169,16
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 1,47548kr 737,74
1 000kr 1,39106kr 1 391,06
1 500kr 1,34402kr 2 016,03
2 500kr 1,28701kr 3 217,53
3 500kr 1,25080kr 4 377,80
5 000kr 1,21356kr 6 067,80
12 500kr 1,12298kr 14 037,25
25 000kr 1,05909kr 26 477,25
50 000kr 1,00510kr 50 255,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,51000
Unit Price with VAT:kr 3,13750