New at DigiKey
AC3630R-2N5K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC4013R-5N6G

DigiKey Part Number
118-AC4013R-5N6GTR-ND - Tape & Reel (TR)
118-AC4013R-5N6GCT-ND - Cut Tape (CT)
118-AC4013R-5N6GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC4013R-5N6G
Description
IND AIR COIL 5.6NH 2% 1.6A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.6 nH Unshielded Wirewound Inductor 1.6 A 9mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
9mOhm Max
Q @ Freq
100 @ 800MHz
Frequency - Self Resonant
6.5GHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
800 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.159" L x 0.056" W (4.04mm x 1.42mm)
Height - Seated (Max)
0.060" (1.52mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 950
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,21000kr 2,21
10kr 1,78900kr 17,89
100kr 1,47550kr 147,55
1 000kr 1,21295kr 1 212,95
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 1,14361kr 2 287,22
4 000kr 1,07830kr 4 313,20
6 000kr 1,04187kr 6 251,22
10 000kr 0,99776kr 9 977,60
14 000kr 0,96976kr 13 576,64
20 000kr 0,94095kr 18 819,00
50 000kr 0,87091kr 43 545,50
100 000kr 0,86313kr 86 313,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,21000
Unit Price with VAT:kr 2,76250