
AC2213R-1N6J | |
|---|---|
DigiKey Part Number | 118-AC2213R-1N6JTR-ND - Tape & Reel (TR) 118-AC2213R-1N6JCT-ND - Cut Tape (CT) 118-AC2213R-1N6JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2213R-1N6J |
Description | IND AIR COIL 1.65NH 5% 1.6A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.65 nH Unshielded Wirewound Inductor 1.6 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4mOhm Max | |
Q @ Freq | 100 @ 800MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 800 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.087" L x 0.056" W (2.21mm x 1.42mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,21000 | kr 2,21 |
| 10 | kr 1,78900 | kr 17,89 |
| 100 | kr 1,47550 | kr 147,55 |
| 1 000 | kr 1,21295 | kr 1 212,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,14361 | kr 2 287,22 |
| 4 000 | kr 1,07830 | kr 4 313,20 |
| 6 000 | kr 1,04187 | kr 6 251,22 |
| 10 000 | kr 0,99776 | kr 9 977,60 |
| 14 000 | kr 0,96976 | kr 13 576,64 |
| 20 000 | kr 0,94095 | kr 18 819,00 |
| 50 000 | kr 0,87091 | kr 43 545,50 |
| 100 000 | kr 0,86313 | kr 86 313,00 |
| Unit Price without VAT: | kr 2,21000 |
|---|---|
| Unit Price with VAT: | kr 2,76250 |

