New at DigiKey
380 nH Unshielded Wirewound Inductor 2.5 A 50mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1060R-R38G

DigiKey Part Number
118-AC1060R-R38GTR-ND - Tape & Reel (TR)
118-AC1060R-R38GCT-ND - Cut Tape (CT)
118-AC1060R-R38GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1060R-R38G
Description
IND AIR COIL 380NH 2% 2.5A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
380 nH Unshielded Wirewound Inductor 2.5 A 50mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
95 @ 50MHz
Frequency - Self Resonant
590MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
50 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.415" L x 0.250" W (10.55mm x 6.35mm)
Height - Seated (Max)
0.232" (5.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 866
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,52000kr 4,52
10kr 3,69900kr 36,99
100kr 3,03740kr 303,74
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,49787kr 2 497,87
2 000kr 2,35525kr 4 710,50
3 000kr 2,27575kr 6 827,25
5 000kr 2,17944kr 10 897,20
7 000kr 2,11831kr 14 828,17
10 000kr 2,05541kr 20 554,10
25 000kr 1,92602kr 48 150,50
Manufacturers Standard Package
Unit Price without VAT:kr 4,52000
Unit Price with VAT:kr 5,65000