
7829S-1-023LF | |
|---|---|
DigiKey Part Number | 7829S-1-023LF-ND |
Manufacturer | |
Manufacturer Product Number | 7829S-1-023LF |
Description | SWITCH ROTARY DIP SPDT 0.1A 16V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 2 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 16VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | 7829S-1-023LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 16VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.330" (8.38mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | - | |
Washable | Yes | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Body Material | - | |
Length | 0.260" (6.60mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 23,82000 | kr 23,82 |
| 10 | kr 20,05200 | kr 200,52 |
| 50 | kr 17,54700 | kr 877,35 |
| 100 | kr 16,56100 | kr 1 656,10 |
| 250 | kr 15,36516 | kr 3 841,29 |
| 500 | kr 14,54942 | kr 7 274,71 |
| 1 000 | kr 13,81239 | kr 13 812,39 |
| 2 500 | kr 12,95731 | kr 32 393,27 |
| 5 000 | kr 12,39672 | kr 61 983,60 |
| Unit Price without VAT: | kr 23,82000 |
|---|---|
| Unit Price with VAT: | kr 29,77500 |

