
7814Z-1-023E | |
|---|---|
DigiKey Part Number | 7814Z-1-023ETR-ND - Tape & Reel (TR) 7814Z-1-023ECT-ND - Cut Tape (CT) 7814Z-1-023EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7814Z-1-023E |
Description | SWITCH ROTARY DIP SPDT 0.1A 16V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 2 Position Surface Mount, Right Angle Rotary for Tool Actuator 100mA 16VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | 7814Z-1-023E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 16VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.226" (5.74mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | J Lead | |
Pitch | - | |
Washable | No | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Body Material | - | |
Length | 0.177" (4.50mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 20,00000 | kr 20,00 |
| 10 | kr 16,85600 | kr 168,56 |
| 25 | kr 15,64320 | kr 391,08 |
| 100 | kr 13,93170 | kr 1 393,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr 13,15725 | kr 2 631,45 |
| 400 | kr 12,44415 | kr 4 977,66 |
| 600 | kr 12,05702 | kr 7 234,21 |
| 1 000 | kr 11,60096 | kr 11 600,96 |
| 1 400 | kr 11,31994 | kr 15 847,92 |
| 2 000 | kr 11,03866 | kr 22 077,32 |
| 5 000 | kr 10,39151 | kr 51 957,55 |
| 10 000 | kr 9,97027 | kr 99 702,70 |
| Unit Price without VAT: | kr 20,00000 |
|---|---|
| Unit Price with VAT: | kr 25,00000 |

