
7814H-1-051 | |
|---|---|
DigiKey Part Number | 7814H-1-051-ND |
Manufacturer | |
Manufacturer Product Number | 7814H-1-051 |
Description | SWITCH ROTARY DIP SPDT 0.1A 16V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 2 Position Through Hole Rotary for Tool Actuator 100mA 16VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | 7814H-1-051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 16VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | - | |
Washable | No | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Body Material | - | |
Length | 0.177" (4.50mm) | |
Mechanical Life | 50 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr 14,22820 | kr 2 845,64 |
| Unit Price without VAT: | kr 14,22820 |
|---|---|
| Unit Price with VAT: | kr 17,78525 |

