


5.0SMDJ16CA | |
|---|---|
DigiKey Part Number | 118-5.0SMDJ16CATR-ND - Tape & Reel (TR) 118-5.0SMDJ16CACT-ND - Cut Tape (CT) 118-5.0SMDJ16CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ16CA |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 193A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ16CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 193A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 24,42000 | kr 24,42 |
| 10 | kr 15,72000 | kr 157,20 |
| 100 | kr 10,73450 | kr 1 073,45 |
| 500 | kr 8,60024 | kr 4 300,12 |
| 1 000 | kr 8,45792 | kr 8 457,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 7,03570 | kr 21 107,10 |
| 6 000 | kr 6,91006 | kr 41 460,36 |
| Unit Price without VAT: | kr 24,42000 |
|---|---|
| Unit Price with VAT: | kr 30,52500 |



