150 Ohm ±2% 250mW Power Per Element Bussed 6 Resistor Network/Array ±100ppm/°C 7-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4607M-101-151LF

DigiKey Part Number
4607M-101-151LF-ND
Manufacturer
Manufacturer Product Number
4607M-101-151LF
Description
RES ARRAY 6 RES 150 OHM 7SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 Ohm ±2% 250mW Power Per Element Bussed 6 Resistor Network/Array ±100ppm/°C 7-SIP
Datasheet
 Datasheet
EDA/CAD Models
4607M-101-151LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
150
Tolerance
±2%
Number of Resistors
6
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
7
Power Per Element
250mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
7-SIP
Supplier Device Package
7-SIP
Size / Dimension
0.698" L x 0.098" W (17.73mm x 2.49mm)
Height - Seated (Max)
0.250" (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
10 000kr 1,26408kr 12 640,80
Unit Price without VAT:kr 1,26408
Unit Price with VAT:kr 1,58010