
4120R-601-250/201 | |
|---|---|
DigiKey Part Number | 4120R-601-250/201-ND |
Manufacturer | |
Manufacturer Product Number | 4120R-601-250/201 |
Description | FILTER RC(T) 25 OHMS/200PF TH |
Customer Reference | |
Detailed Description | RC (T-Type) EMI Filter 1st Order Low Pass 8 Channel R = 25Ohms, C = 200pF 20-DIP (0.300", 7.62mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 1st | |
Technology | RC (T-Type) | |
Number of Channels | 8 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 3dB @ 21MHz | |
Resistance - Channel (Ohms) | 25 | |
Values | R = 25Ohms, C = 200pF | |
ESD Protection | No | |
Operating Temperature | 10°C ~ 85°C | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Size / Dimension | 1.065" L x 0.264" W (27.05mm x 6.71mm) | |
Height | 0.331" (8.40mm) |

