
3382G-2-252G | |
|---|---|
DigiKey Part Number | 118-3382G-2-252GTR-ND - Tape & Reel (TR) 118-3382G-2-252GCT-ND - Cut Tape (CT) 118-3382G-2-252GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3382G-2-252G |
Description | POTENTIOMETER - 12MM MULTI-TURN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 330°, Continuous | |
Linear Range | - | |
Output | Resistive | |
Output Signal | Clockwise Increase | |
Actuator Type | Hole for Shaft | |
Linearity | ±2% | |
Resistance | 2.5 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,86000 | kr 10,86 |
| 5 | kr 9,58800 | kr 47,94 |
| 10 | kr 9,10600 | kr 91,06 |
| 25 | kr 8,53120 | kr 213,28 |
| 50 | kr 8,13920 | kr 406,96 |
| 100 | kr 7,78350 | kr 778,35 |
| 500 | kr 7,06706 | kr 3 533,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 6,80061 | kr 6 800,61 |
| Unit Price without VAT: | kr 10,86000 |
|---|---|
| Unit Price with VAT: | kr 13,57500 |







