500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362U-1-504RLF

DigiKey Part Number
118-3362U-1-504RLFTR-ND - Tape & Reel (TR)
118-3362U-1-504RLFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3362U-1-504RLF
Description
TRIMMER 500K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362U-1-504RLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
500 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 734
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 16,84000kr 16,84
10kr 14,01800kr 140,18
25kr 13,03040kr 325,76
50kr 12,32240kr 616,12
100kr 11,65080kr 1 165,08
250kr 10,81416kr 2 703,54
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr 9,88517kr 7 413,88
1 500kr 9,33846kr 14 007,69
2 250kr 9,03222kr 20 322,50
3 750kr 8,66016kr 32 475,60
5 250kr 8,42328kr 44 222,22
7 500kr 8,17910kr 61 343,25
Manufacturers Standard Package
Unit Price without VAT:kr 16,84000
Unit Price with VAT:kr 21,05000