3362U-1-504LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 305
Unit Price: kr 17,61000
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: kr 7,29160
Datasheet

Similar


Nidec Components
In Stock: 124
Unit Price: kr 9,24000
Datasheet
500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362U-1-504LF

DigiKey Part Number
3362U-504LF-ND
Manufacturer
Manufacturer Product Number
3362U-1-504LF
Description
TRIMMER 500K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362U-1-504LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
500 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 12,60000kr 12,60
10kr 10,51600kr 105,16
25kr 9,77480kr 244,37
50kr 9,24560kr 462,28
100kr 8,74340kr 874,34
250kr 8,11688kr 2 029,22
500kr 7,67086kr 3 835,43
1 000kr 7,24783kr 7 247,83
5 000kr 6,34979kr 31 748,95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 12,60000
Unit Price with VAT:kr 15,75000