
3362S-1-200LF | |
|---|---|
DigiKey Part Number | 118-3362S-1-200LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362S-1-200LF |
Description | TRIMMER 20 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362S-1-200LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,66000 | kr 8,66 |
| 10 | kr 7,25400 | kr 72,54 |
| 25 | kr 6,74240 | kr 168,56 |
| 50 | kr 6,38060 | kr 319,03 |
| 100 | kr 6,03420 | kr 603,42 |
| 250 | kr 5,60316 | kr 1 400,79 |
| 500 | kr 5,29626 | kr 2 648,13 |
| 1 000 | kr 5,00474 | kr 5 004,74 |
| 5 000 | kr 4,38551 | kr 21 927,55 |
| Unit Price without VAT: | kr 8,66000 |
|---|---|
| Unit Price with VAT: | kr 10,82500 |

