
3362S-1-102 | |
|---|---|
DigiKey Part Number | 3362S-1-102-ND |
Manufacturer | |
Manufacturer Product Number | 3362S-1-102 |
Description | TRIMMER 1K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362S-1-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,16000 | kr 16,16 |
| 10 | kr 13,47900 | kr 134,79 |
| 25 | kr 12,52640 | kr 313,16 |
| 50 | kr 11,84520 | kr 592,26 |
| 200 | kr 10,58720 | kr 2 117,44 |
| 400 | kr 10,00515 | kr 4 002,06 |
| 600 | kr 9,67868 | kr 5 807,21 |
| 1 000 | kr 9,28186 | kr 9 281,86 |
| 5 000 | kr 8,13081 | kr 40 654,05 |
| Unit Price without VAT: | kr 16,16000 |
|---|---|
| Unit Price with VAT: | kr 20,20000 |

