3362H-1-303LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr 9,57198
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 623
Unit Price: kr 8,66000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr 9,57198
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr 7,53814
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr 9,03222
Datasheet
30 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362H-1-303LF

DigiKey Part Number
3362H-1-303LF-ND
Manufacturer
Manufacturer Product Number
3362H-1-303LF
Description
TRIMMER 30K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362H-1-303LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
30 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tube
QuantityUnit PriceExt Price
2 000kr 11,84162kr 23 683,24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 11,84162
Unit Price with VAT:kr 14,80203