LM360N/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 50
Unit Price: kr 154,99000
Datasheet
Comparator Differential Complementary, TTL 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM360N/NOPB

DigiKey Part Number
LM360N/NOPB-ND
Manufacturer
Manufacturer Product Number
LM360N/NOPB
Description
IC COMPARATOR 1 DIFF 8DIP
Customer Reference
Detailed Description
Comparator Differential Complementary, TTL 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM360N/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Differential
Number of Elements
1
Output Type
Complementary, TTL
Voltage - Supply, Single/Dual (±)
±4.5V ~ 6.5V
Voltage - Input Offset (Max)
5mV
Current - Input Bias (Max)
20µA
Current - Output (Typ)
20mA
Current - Quiescent (Max)
32mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
130ns
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes