
3361S-1-502GLF | |
|---|---|
DigiKey Part Number | 3361S-502GLFTR-ND - Tape & Reel (TR) 3361S-502GLFCT-ND - Cut Tape (CT) 3361S-502GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3361S-1-502GLF |
Description | TRIMMER 5K OHM 0.5W GW SIDE ADJ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361S-1-502GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.264" x 0.290" Face (6.71mm x 7.37mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,27000 | kr 14,27 |
| 10 | kr 12,07100 | kr 120,71 |
| 25 | kr 11,26520 | kr 281,63 |
| 50 | kr 10,69020 | kr 534,51 |
| 100 | kr 10,14250 | kr 1 014,25 |
| 250 | kr 9,45640 | kr 2 364,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 8,96630 | kr 4 483,15 |
| 1 000 | kr 8,50003 | kr 8 500,03 |
| 1 500 | kr 8,23787 | kr 12 356,80 |
| 2 500 | kr 7,91866 | kr 19 796,65 |
| 3 500 | kr 7,71486 | kr 27 002,01 |
| 5 000 | kr 7,50430 | kr 37 521,50 |
| 6 000 | kr 7,39886 | kr 44 393,16 |
| 12 000 | kr 7,01092 | kr 84 131,04 |
| 12 500 | kr 6,98871 | kr 87 358,88 |
| Unit Price without VAT: | kr 14,27000 |
|---|---|
| Unit Price with VAT: | kr 17,83750 |

