
3352H-1-104LF | |
|---|---|
DigiKey Part Number | 3352H-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 3352H-1-104LF |
Description | THUMBWHEEL POT 100K OHM 0.5W SID |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3352H-1-104LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Size / Dimension | Round - 0.350" Dia x 0.350" H (8.89mm x 8.89mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 30,35000 | kr 30,35 |
| 10 | kr 25,59000 | kr 255,90 |
| 25 | kr 23,87320 | kr 596,83 |
| 50 | kr 22,64900 | kr 1 132,45 |
| 100 | kr 21,47900 | kr 2 147,90 |
| 300 | kr 19,74017 | kr 5 922,05 |
| 500 | kr 18,97750 | kr 9 488,75 |
| 1 000 | kr 17,98677 | kr 17 986,77 |
| 5 000 | kr 15,87463 | kr 79 373,15 |
| Unit Price without VAT: | kr 30,35000 |
|---|---|
| Unit Price with VAT: | kr 37,93750 |


