
3314J-2-103E | |
|---|---|
DigiKey Part Number | 3314J-2-103ETR-ND - Tape & Reel (TR) 3314J-2-103ECT-ND - Cut Tape (CT) 3314J-2-103EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314J-2-103E |
Description | TRIMMER 10K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314J-2-103E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,88000 | kr 15,88 |
| 10 | kr 13,41800 | kr 134,18 |
| 25 | kr 12,52760 | kr 313,19 |
| 50 | kr 11,88640 | kr 594,32 |
| 100 | kr 11,27620 | kr 1 127,62 |
| 250 | kr 10,51336 | kr 2 628,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 9,96818 | kr 4 984,09 |
| 1 000 | kr 9,44955 | kr 9 449,55 |
| 1 500 | kr 9,15807 | kr 13 737,11 |
| 2 500 | kr 8,80299 | kr 22 007,47 |
| 3 500 | kr 8,57632 | kr 30 017,12 |
| 5 000 | kr 8,34221 | kr 41 711,05 |
| 6 000 | kr 8,22497 | kr 49 349,82 |
| 12 000 | kr 7,79355 | kr 93 522,60 |
| 12 500 | kr 7,76884 | kr 97 110,50 |
| Unit Price without VAT: | kr 15,88000 |
|---|---|
| Unit Price with VAT: | kr 19,85000 |


