3296X-1-105R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 158
Unit Price: kr 34,05000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr 26,12804
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr 18,11906
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 39
Unit Price: kr 22,92000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr 24,56470
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 157
Unit Price: kr 22,92000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 187
Unit Price: kr 23,58000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 287
Unit Price: kr 23,39000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr 17,11365
Datasheet
1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3296X-1-105R

DigiKey Part Number
3296X-1-105R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3296X-1-105R
Description
TRIMMER 1M OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3296X-1-105R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
1 MOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 26,12804kr 26 128,04
Manufacturers Standard Package
Unit Price without VAT:kr 26,12804
Unit Price with VAT:kr 32,66005