
3269P-1-202GLF | |
|---|---|
DigiKey Part Number | 3269P-1-202GLFTR-ND - Tape & Reel (TR) 3269P-1-202GLFCT-ND - Cut Tape (CT) 3269P-1-202GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3269P-1-202GLF |
Description | TRIMMER 2K OHM 0.25W GW SIDE ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269P-1-202GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 40,60000 | kr 40,60 |
| 10 | kr 33,77900 | kr 337,79 |
| 25 | kr 31,37520 | kr 784,38 |
| 50 | kr 29,66100 | kr 1 483,05 |
| 100 | kr 28,03310 | kr 2 803,31 |
| 250 | kr 26,00964 | kr 6 502,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr 23,76581 | kr 17 824,36 |
| 1 500 | kr 22,44738 | kr 33 671,07 |
| 2 250 | kr 21,70927 | kr 48 845,86 |
| 3 750 | kr 20,81323 | kr 78 049,61 |
| Unit Price without VAT: | kr 40,60000 |
|---|---|
| Unit Price with VAT: | kr 50,75000 |


